Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC174-2HR2
Order Code4211808
Product RangeCC174-HR2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.090 |
5+ | €41.250 |
10+ | €40.410 |
25+ | €39.560 |
50+ | €38.720 |
100+ | €37.880 |
Price for:Each
Minimum: 1
Multiple: 1
€42.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-2HR2
Order Code4211808
Product RangeCC174-HR2 Series
Technical Datasheet
Connector to Connector90° BNC Plug to 90° BNC Plug
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColourBlack
Product RangeCC174-HR2 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector to Connector
90° BNC Plug to 90° BNC Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
CC174-HR2 Series
Coaxial Cable Type
RG174/U
Cable Length - Imperial
2ft
Jacket Colour
Black
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Alternatives for CC174-2HR2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001