Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-4M
Order Code2668362
Product RangeCAUBLKAB Series
Technical Datasheet
32 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.570 |
| 10+ | €23.250 |
| 25+ | €19.260 |
| 100+ | €17.270 |
| 250+ | €15.940 |
| 500+ | €14.880 |
Price for:Each
Minimum: 1
Multiple: 1
€26.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-4M
Order Code2668362
Product RangeCAUBLKAB Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUBLKAB Series
Product Overview
The CAUBLKAB-4M is a 4m black standard USB 2.0 Cable Assembly with type-A male plug at one end and type-B male plug at another end. This highest quality USB cable allows for transfer rates up to 480Mbps. This cable allows for simple plug and play connections. The twisted-pair data lines help reduce crosstalk while 24AWG power conductors enable power transfer from host to peripheral.
- Molded back shells provide durability and increased strength at cable entry point
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Black
Product Range
CAUBLKAB Series
Connector A
USB Type A Plug
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for CAUBLKAB-4M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143789