Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.830 |
| 10+ | €17.470 |
| 25+ | €17.120 |
| 100+ | €16.760 |
| 250+ | €16.400 |
| 500+ | €16.050 |
Price for:Each
Minimum: 1
Multiple: 1
€17.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RMB5-075M
Order Code4212203
Product RangeCAA-90RMB5 Series
Connector to ConnectorType A Plug to 90° Mini Type B Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90RMB5 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to 90° Mini Type B Plug
Cable Length - Imperial
29.5ft
Jacket Colour
Black
Product Range
CAA-90RMB5 Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAA-90RMB5-075M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669