Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €228.950 |
5+ | €200.330 |
10+ | €165.990 |
25+ | €148.820 |
50+ | €137.370 |
100+ | €128.210 |
Price for:Each
Minimum: 1
Multiple: 1
€228.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA2051MM-1M
Order Code4210649
Product RangeCA2051MM Series
Connector Type ASCSI Ultra CN68 Plug
Connector Type BMicro D Sub-50 Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourLight Grey
Product RangeCA2051MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SCSI Ultra CN68 Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Light Grey
SVHC
To Be Advised
Connector Type B
Micro D Sub-50 Plug
Cable Length - Metric
1m
Product Range
CA2051MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001