Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €284.550 |
| 5+ | €278.860 |
| 10+ | €273.170 |
| 25+ | €267.480 |
| 50+ | €261.790 |
| 100+ | €256.100 |
Price for:Each
Minimum: 1
Multiple: 1
€284.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBAK300
Order Code4214914
Connector Kit TypeRF, Coaxial Adapter
Kit Contents108 Various Types of RF Coax Connectors
Product Range-
SVHCTo Be Advised
Product Overview
BAK300 is a deluxe coaxial adapter kit. This adaptor kit features an universal coupling which allows interchangeable connections between all 30 individual interfaces resulting in 108 possible combinations. Supplied in a zippered storage case ideal for portable use. Typical applications are Coax retrofit applications, coaxial extension, coaxial interface conversion, OEM coax applications.
- Accommodates the most popular coaxial interfaces
- Adapt from one coaxial interface or gender to another
- Handy compartment-style storage case keeps adapters organized
- More economical than buying individual adapters
- Universal coupling element allows a wide range of interface combinations
Technical Specifications
Connector Kit Type
RF, Coaxial Adapter
Product Range
-
Kit Contents
108 Various Types of RF Coax Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.542496