Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €63.910 |
Price for:Each
Minimum: 1
Multiple: 1
€63.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCSP10-007
Order Code3273917
Technical Datasheet
Connector Type ASFP+ 20 Position Plug
Connector Type BSFP+ 20 Position Plug
Cable Length - Imperial23ft
Cable Length - Metric7m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
SFP+ 20 Position Plug
Cable Length - Imperial
23ft
Jacket Colour
-
Connector Type B
SFP+ 20 Position Plug
Cable Length - Metric
7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110678
Product traceability