Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOC-U31AMBM-BC-015
Order Code4759720
Product RangeAOC-U31AMBM-BC Series
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €315.730 |
| 5+ | €295.510 |
| 10+ | €272.040 |
| 25+ | €257.650 |
| 50+ | €247.060 |
| 100+ | €237.940 |
Price for:Each
Minimum: 1
Multiple: 1
€315.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U31AMBM-BC-015
Order Code4759720
Product RangeAOC-U31AMBM-BC Series
Connector to ConnectorUSB Type A Plug to USB Type B Plug
Cable Length - Metric15m
Cable Length - Imperial49.21ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeAOC-U31AMBM-BC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
USB Type A Plug to USB Type B Plug
Cable Length - Imperial
49.21ft
Jacket Colour
Black
Product Range
AOC-U31AMBM-BC Series
Cable Length - Metric
15m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001