Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOC-U30AMIM-C1S-020
Order Code4212032
Product RangeAOC-U30AMIM-C1S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €290.180 |
| 5+ | €284.380 |
| 10+ | €278.570 |
| 25+ | €272.770 |
| 50+ | €266.970 |
| 100+ | €261.160 |
Price for:Each
Minimum: 1
Multiple: 1
€290.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U30AMIM-C1S-020
Order Code4212032
Product RangeAOC-U30AMIM-C1S Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric20m
Cable Length - Imperial65.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeAOC-U30AMIM-C1S Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
65.6ft
Jacket Colour
Black
Product Range
AOC-U30AMIM-C1S Series
Cable Length - Metric
20m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001