Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOC-U30AMAF-V0S-010
Order Code4212020
Product RangeAOC-U30AMAF-V0S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €207.450 |
| 5+ | €203.300 |
| 10+ | €199.150 |
| 25+ | €195.000 |
| 50+ | €190.850 |
| 100+ | €186.710 |
Price for:Each
Minimum: 1
Multiple: 1
€207.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U30AMAF-V0S-010
Order Code4212020
Product RangeAOC-U30AMAF-V0S Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric10m
Cable Length - Imperial32.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeAOC-U30AMAF-V0S Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
32.8ft
Jacket Colour
Black
Product Range
AOC-U30AMAF-V0S Series
Cable Length - Metric
10m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466746