Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOC-HDAA-20-020
Order Code3778385
Product RangeAOC-HDAA-20 Series
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €679.310 |
Price for:Each
Minimum: 1
Multiple: 1
€679.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-HDAA-20-020
Order Code3778385
Product RangeAOC-HDAA-20 Series
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Jacket ColourBlack
Product RangeAOC-HDAA-20 Series
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
65.6ft
Jacket Colour
Black
Connector Type B
HDMI Type A Plug
Cable Length - Metric
20m
Product Range
AOC-HDAA-20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.631865
Product traceability