Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.340 |
| 5+ | €48.710 |
| 10+ | €45.080 |
| 50+ | €41.450 |
Price for:Each
Minimum: 1
Multiple: 1
€52.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005244-LWA3SX10A2
Order Code4733074
Technical Datasheet
Antenna BandMulti Band
Antenna TypeGNSS / LTE / WiFi
Frequency Range698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.69GHz
VSWR2:1, 3:1
Peak Gain / Gain3.5dBi, 4.6dBi, 3.7dBi
Antenna MountingAdhesive
Product Range-
Protocol-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna Polarisation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.69GHz
Peak Gain / Gain
3.5dBi, 4.6dBi, 3.7dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
-
Antenna Type
GNSS / LTE / WiFi
VSWR
2:1, 3:1
Antenna Mounting
Adhesive
Protocol
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196
Product traceability