Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A1018AT1A
Order Code4164113
Product RangeW2F Series
Technical Datasheet
4,128 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.192 |
| 100+ | €0.163 |
| 500+ | €0.141 |
| 1000+ | €0.123 |
| 2000+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A1018AT1A
Order Code4164113
Product RangeW2F Series
Technical Datasheet
Capacitance100pF
Voltage Rating100V
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Current Rating300mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Product Length2.01mm
Operating Temperature Min-55°C
Product Width1.25mm
Operating Temperature Max125°C
DC Resistance Max-
Capacitor TerminalsWraparound
Insulation Resistance-
Dielectric CharacteristicC0G / NP0
QualificationAEC-Q200
Product RangeW2F Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100pF
Voltage(DC)
100V
Current Rating
300mA
Capacitor Mounting
Surface Mount
Product Length
2.01mm
Product Width
1.25mm
DC Resistance Max
-
Insulation Resistance
-
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Voltage Rating
100V
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
Dielectric Characteristic
C0G / NP0
Product Range
W2F Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability