Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB106M016R0800
Order Code3297859
Product RangeTPS Series
Technical Datasheet
36,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.199 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€398.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB106M016R0800
Order Code3297859
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1210 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current326mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TPSB106M016R0800 is a TPS series low ESR capacitor. This capacitors is suitable for smoothing and filtering on 3.3V power rails which is a favourite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. Devices meet the requirements of AEC-Q200 for the automotive industry.
- 10µpF capacitance
- 1210 case
- 16VDC rated DC Voltage
- Pure tin termination finished
- Low ESR series of Robust MnO2 solid electrolyte capacitor
- 100% surge current tested
- Suitable for power supply applications
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3528 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
326mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TPSB106M016R0800
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
Product traceability