Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME477K010R0030
Order Code4628522
Product RangeTPM Series
Technical Datasheet
244 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
10+ | €3.620 |
50+ | €3.130 |
100+ | €2.900 |
200+ | €2.800 |
400+ | €2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME477K010R0030
Order Code4628522
Product RangeTPM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.03ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current3A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.03ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
3A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability