Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLN6228M006R0055
Order Code4628521
Product RangeTLN Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.450 |
10+ | €11.730 |
50+ | €10.090 |
100+ | €9.400 |
200+ | €9.030 |
500+ | €8.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLN6228M006R0055
Order Code4628521
Product RangeTLN Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)6.3V
Capacitor Case / Package6030 [15075 Metric]
Capacitance Tolerance± 20%
ESR0.055ohm
Manufacturer Size Code6
Failure Rate-
Ripple Current2.05A
Product Length14.8mm
Product Width7.8mm
Product Height2mm
Product RangeTLN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
6030 [15075 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
14.8mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
6
Ripple Current
2.05A
Product Width
7.8mm
Product Range
TLN Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability