Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCH476M006XTA
Order Code1658385
Product RangeTLC Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCH476M006XTA
Order Code1658385
Product RangeTLC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current89mA
Product Length2mm
Product Width1.35mm
Product Height1mm
Product RangeTLC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Ripple Current
89mA
Product Width
1.35mm
Product Range
TLC Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001