Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJA474K025RJN
Order Code1672415
Product RangeTHJ Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJA474K025RJN
Order Code1672415
Product RangeTHJ Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR14ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current73mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTHJ Series
Operating Temperature Min-
Operating Temperature Max175°C
QualificationAEC-Q200
Alternatives for THJA474K025RJN
1 Product Found
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
14ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
73mA
Product Width
1.6mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001