Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4158M006R0055E
Order Code4144901
Product RangeTCN Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.930 |
10+ | €3.390 |
50+ | €3.290 |
200+ | €3.190 |
400+ | €3.090 |
800+ | €2.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4158M006R0055E
Order Code4144901
Product RangeTCN Series
Technical Datasheet
Capacitance1500µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size Code4
ESR0.055ohm
Capacitor Case / Package2924 [7361-20 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeTCN Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1500µF
Voltage(DC)
6.3V
ESR
0.055ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
4
Capacitor Case / Package
2924 [7361-20 Metric]
Product Width
6.1mm
Ripple Current
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Alternatives for TCN4158M006R0055E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability