Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJR475M010R0500
Order Code1432534
Product RangeTCJ Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.262 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€655.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJR475M010R0500
Order Code1432534
Product RangeTCJ Series
Technical Datasheet
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeR
ESR0.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
Product Overview
TCJR475M010R0500 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 4.7µF with ±20% tolerance
- ESR is 0.5ohm
- Ripple current is 400mA
- Voltage(DC) is 10V
- 2.05 x 1.3 x 1.2mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
10V
ESR
0.5ohm
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (19-Jan-2021)
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.3mm
Ripple Current
400mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for TCJR475M010R0500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability