Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K016SRW
Order Code4628515
Product RangeTAP Series
Technical Datasheet
1,250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.796 |
50+ | €0.496 |
100+ | €0.479 |
250+ | €0.462 |
500+ | €0.429 |
1250+ | €0.398 |
Price for:Each
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K016SRW
Order Code4628515
Product RangeTAP Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing2.5mm
ESR3.2ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length-
Product Height9mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
ESR
3.2ohm
Ripple Current
-
Product Diameter
-
Product Height
9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability