Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSMX55C105KAN240
Order Code2343185
Product RangeSMX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €174.800 |
5+ | €140.650 |
10+ | €127.460 |
Price for:Each
Minimum: 1
Multiple: 1
€174.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSMX55C105KAN240
Order Code2343185
Product RangeSMX Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height6.1mm
Capacitor MountingThrough Hole
Lead Spacing2.54mm
Product RangeSMX Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
SMX-series stacked switch mode power supply capacitor (SMPS) utilizes Multilayer Ceramic (MLCC) construction are ideally suited for high temperature applications up to 200⁰C. This product is intended for downhole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics. The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments. Ideally suited for applications as DC filters in high power, high frequency motor drives, high pulsed-current circuitry, as well as low power electronics.
- Low ESR
- Excellent capacitance retention with frequency
- Excellent high frequency performance
- Low DC leakage current
- Much higher current handling capabilities
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Stacking Height
6.1mm
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
Voltage(DC)
50V
Dielectric Characteristic
X7R
Capacitor Mounting
Through Hole
Product Range
SMX Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002421
Product traceability