Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSD1206S040S0R5
Order Code2400201
Product RangeSD120
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSD1206S040S0R5
Order Code2400201
Product RangeSD120
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current15A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSD120
Qualification-
Product Overview
The SD1206S040S0R5 is a Schottky Barrier Rectifier Diode in FRP substrate with epoxy under-fill case and solderable lead-free tin-plated per MIL-STD-750 terminals. It offers unique lead-less chip which technology eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer and current handling capability (compared to SOD devices). It is suitable for use in switch mode power supplies, high-frequency rectification and reverse bias protection applications.
- High-current capability
- Low-power loss/high-efficiency
- Halogen-free
Applications
Power Management, Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
15A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
480mV
Operating Temperature Max
125°C
Product Range
SD120
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012