Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €25.630 |
5+ | €25.120 |
10+ | €24.600 |
50+ | €24.090 |
100+ | €23.580 |
Price for:Each
Minimum: 1
Multiple: 1
€25.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP822604-01
Order Code4391660
Technical Datasheet
Kit Application TypeRF / IF
Silicon Manufacturer-
Silicon Core Number-
Application Sub TypeEmbedded FR4 Antenna
Kit ContentsDemo Board P822604
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
P822604-01 is a demo board for P822604 FR4 Embedded LTE/LPWA antenna (corner/side ground). Universal Broadband Embedded LTE/LPWA antenna utilizes Isolated Magnetic Dipole™ (IMD) technology which address the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference. Typical applications include medical applications, home automation, smart metering, M2M, industrial devices, IoT, firstnet, healthcare, point of sale and tracking.
- PCB dimension is 140 x 65mm
- P822604 is a mirrored version of P822603
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
-
Kit Contents
Demo Board P822604
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
-
Application Sub Type
Embedded FR4 Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability