Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN1915M102CTAS
Order Code2373864RL
Product RangeLMXN Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN1915M102CTAS
Order Code2373864RL
Product RangeLMXN Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeLMXN Series
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
Alternatives for LMXN1915M102CTAS
1 Product Found
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
LMXN Series
Inductance Tolerance
± 20%
Product Width
15.24mm
RMS Current (Irms)
-
Saturation Current (Isat)
1A
DC Resistance Max
1.8ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014