Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoL0201R68AHS
Order Code2143414
Product RangeAccu-L L0201 Series
Technical Datasheet
3,725 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€635.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL0201R68AHS
Order Code2143414
Product RangeAccu-L L0201 Series
Technical Datasheet
Inductance0.68nH
DC Resistance Max200mohm
Self Resonant Frequency30MHz
DC Current Rating500mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeAccu-L L0201 Series
Inductance Tolerance± 0.05nH
Inductor Construction-
Core Material-
Product Length0.6mm
Product Width0.325mm
Product Height0.225mm
Technical Specifications
Inductance
0.68nH
Self Resonant Frequency
30MHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
Accu-L L0201 Series
Inductor Construction
-
Product Length
0.6mm
Product Height
0.225mm
DC Resistance Max
200mohm
DC Current Rating
500mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.05nH
Core Material
-
Product Width
0.325mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
Product traceability