Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoFFLK6N0267KJE
Order Code4575176
Product RangeFFLK Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €324.450 |
5+ | €275.370 |
10+ | €258.030 |
Price for:Each
Minimum: 1
Multiple: 1
€324.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFFLK6N0267KJE
Order Code4575176
Product RangeFFLK Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance260µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current2.97kA
RMS Current (Irms)90A
ESR0.0028ohm
Product Diameter116mm
Product Length-
Product Width-
Product Height340mm
Ripple Current-
Output (kvar)-
Product RangeFFLK Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
260µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
2.97kA
ESR
0.0028ohm
Product Length
-
Product Height
340mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
3kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
90A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
FFLK Series
Operating Temperature Max
95°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
Product traceability