Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF751C107KCC
Order Code4629349
Product RangeF75 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.350 |
| 10+ | €2.920 |
| 50+ | €2.720 |
| 100+ | €2.530 |
| 200+ | €2.340 |
| 500+ | €2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF751C107KCC
Order Code4629349
Product RangeF75 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 10%
ESR0.22ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current707mA
Product Length7.1mm
Product Width3.2mm
Product Height2.5mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.22ohm
Failure Rate
-
Product Length
7.1mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
707mA
Product Width
3.2mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability