Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF720J108KMC
Order Code4640107
Product RangeF72 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.160 |
| 10+ | €3.070 |
| 50+ | €2.860 |
| 100+ | €2.650 |
| 200+ | €2.460 |
| 500+ | €2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF720J108KMC
Order Code4640107
Product RangeF72 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR-
Manufacturer Size CodeM
Failure Rate-
Ripple Current-
Product Length7.2mm
Product Width6mm
Product Height2mm
Product RangeF72 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
-
Failure Rate
-
Product Length
7.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
M
Ripple Current
-
Product Width
6mm
Product Range
F72 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability