Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAEK08125R6M400R
Order Code4080203
Product RangeAEK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.225 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€112.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAEK08125R6M400R
Order Code4080203
Product RangeAEK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance5.6µF
Voltage(DC)400V
ESR24ohm
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeAEK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height12.5mm
Ripple Current96mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
400V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
AEK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance
5.6µF
ESR
24ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
96mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability