Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €15.150 |
5+ | €14.850 |
10+ | €14.540 |
50+ | €14.240 |
100+ | €13.940 |
250+ | €13.640 |
Price for:Each
Minimum: 1
Multiple: 1
€15.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9001978-03
Order Code4391654
Technical Datasheet
Kit Application TypeRF / IF
Silicon Manufacturer-
Silicon Core Number-
Application Sub TypeChip Antenna
Kit ContentsDemo Board 9001978
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
9001978-03 is a Wi-Fi dual band chip antenna demo board. This antenna designed for Wi-Fi applications exhibits high efficiency in a small footprint and delivers the key needs to the device engineers for higher functionality and better performance in a smaller and thinner design. Typical applications include embedded design, cellular, headsets, tablets, gateway access points, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid and OBD-II.
- Frequency range from 2400 to 2485MHz and 5150 to 5850MHz
- Linear polarization
- 0.5watt CW power handling
- Greater flexibility with unique form factors
- Quicker time-to-market
- PCB dimension is 55 x 25 x 0.8mm
- Higher functionality and performance in smaller/thinner designs
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
-
Kit Contents
Demo Board 9001978
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
-
Application Sub Type
Chip Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability