Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709141001018116
Order Code4655116
Product RangeSTRIPT 9141 Series
Technical Datasheet
27,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0713 |
500+ | €0.0568 |
1000+ | €0.0499 |
2500+ | €0.0463 |
5000+ | €0.0441 |
10000+ | €0.0432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€7.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709141001018116
Order Code4655116
Product RangeSTRIPT 9141 Series
Technical Datasheet
Product RangeSTRIPT 9141 Series
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows-
Connector MountingCable Mount
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
STRIPT 9141 Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Brass
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001