Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No550W103MTT
Order Code4739824
Product Range550 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
50+ | €2.680 |
100+ | €2.270 |
250+ | €2.260 |
500+ | €2.240 |
1000+ | €2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550W103MTT
Order Code4739824
Product Range550 Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating-
Product Range550 Series
Capacitance Tolerance± 20%
Operating Temperature Max125°C
Capacitor Case Style01005 [0402 Metric]
Automotive Qualification Standard-
Technical Specifications
Capacitance
0.01µF
Product Range
550 Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
-
Capacitance Tolerance
± 20%
Capacitor Case Style
01005 [0402 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability