Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No550L104KCAT
Order Code4739830
Product RangeUBC 550L Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €9.910 |
50+ | €4.770 |
100+ | €4.540 |
250+ | €4.310 |
500+ | €4.080 |
1000+ | €3.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550L104KCAT
Order Code4739830
Product RangeUBC 550L Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating16V
Product RangeUBC 550L Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
Technical Specifications
Capacitance
0.1µF
Product Range
UBC 550L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
16V
Capacitance Tolerance
± 10%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability