Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No100B101JW500XT
Order Code4695612
Product RangePorcelain Superchip 100B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.110 | 
| 10+ | €3.650 | 
| 25+ | €3.390 | 
| 50+ | €3.140 | 
| 100+ | €3.020 | 
| 250+ | €2.980 | 
| 500+ | €2.950 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100B101JW500XT
Order Code4695612
Product RangePorcelain Superchip 100B Series
Technical Datasheet
Capacitance100pF
Voltage Rating500VDC
Product RangePorcelain Superchip 100B Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100pF
Product Range
Porcelain Superchip 100B Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500VDC
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
Product traceability