Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No100A150GT150XT
Order Code4229834
Product RangePorcelain Superchip 100A Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €2.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€1,425.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100A150GT150XT
Order Code4229834
Product RangePorcelain Superchip 100A Series
Technical Datasheet
Capacitance15pF
Voltage Rating150V
Product RangePorcelain Superchip 100A Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
15pF
Product Range
Porcelain Superchip 100A Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
150V
Capacitance Tolerance
± 2%
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability