Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1004112-B002
Order Code4162446
Product Range1004112 Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.620 |
| 5+ | €17.830 |
| 10+ | €16.010 |
| 50+ | €14.630 |
| 100+ | €13.560 |
| 250+ | €11.760 |
Price for:Each
Minimum: 1
Multiple: 1
€23.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1004112-B002
Order Code4162446
Product Range1004112 Series
Technical Datasheet
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingTNC Connector
Gain4dBi
VSWR2.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range1004112 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
Cellular LPWA / RPMA / LTE CAT-M / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
2.7GHz
Gain
4dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
2.5GHz
Antenna Mounting
TNC Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
1004112 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008