Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €61.550 | 
Price for:Each
Minimum: 1
Multiple: 1
€61.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01490-9
Order Code4750122
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BM12 5 Position Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
01490-9 is a Kvaser M12 Dsub9 adapter for the Kvaser Leaf v3. With a standard 9-pin Dsub at one end and a NMEA compatible 5-pin connector at the other, this 30cm cable connects the Kvaser Leaf v3 or any CAN interface to equipment using the NMEA compatible connector, typically a marine electronics system. Kvaser’s adapter cables have a high quality, ruggedised construction that meet the IP67 standard for water and dust ingress.
- Standard 9-pin Dsub at one end and a NMEA compatible 5-pin connector at the other
 - Temperature range from -40°C to 85°C
 
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
M12 5 Position Plug
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052