Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKVASER
Manufacturer Part No01433-6
Order Code4712417
Product RangeKvaser PCIeSeries
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €439.290 |
Price for:Each
Minimum: 1
Multiple: 1
€439.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01433-6
Order Code4712417
Product RangeKvaser PCIeSeries
Technical Datasheet
Data Transmission Distance-
Module InterfaceCAN, PCIe
Data Rate1Mbps
Product RangeKvaser PCIeSeries
SVHCNo SVHC (21-Jan-2025)
Product Overview
01433-6 is a Kvaser PCIEcan 1xCAN v3, real-time CAN interface board with one single CAN/CAN FD channel. This is a small, yet advanced, real time CAN interface that handles transmission and reception of standard and extended CAN messages on the bus with a high timestamp precision. The Kvaser PCIEcan 1xCAN v3 is compatible with applications that use Kvaser‘s CANlib.
- Supports CAN FD, up to 8Mbit/s (with correct physical layer implementation)
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit /s
- Supports simultaneous usage of multiple Kvaser interfaces
- Low profile board, includes low and high profile brackets
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
- Features error frame detection, error frame generation and galvanic isolation
- Operating systems: Linux, Windows (7, 8, 10 and 11) and temperature range from -40 to +85°C
Technical Specifications
Data Transmission Distance
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
CAN, PCIe
Product Range
Kvaser PCIeSeries
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001