Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKVASER
Manufacturer Part No01420-6
Order Code4712422
Product RangeKvaser Mini PCIeSeries
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €414.640 | 
Price for:Each
Minimum: 1
Multiple: 1
€414.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01420-6
Order Code4712422
Product RangeKvaser Mini PCIeSeries
Technical Datasheet
Data Transmission Distance-
Module InterfaceCAN, PCIe
Data Rate1Mbps
Product RangeKvaser Mini PCIeSeries
SVHCNo SVHC (21-Jan-2025)
Product Overview
01420-6 is a Kvaser Mini PCI Express 1xCAN v3, Real time CAN interface board with a single CAN/CAN FD channel. This is a small, yet advanced, real time CAN interface that handles transmission and reception of standard and extended CAN messages on the bus with a high time stamp precision. The Kvaser Mini PCI Express 1xCAN v3 is compatible with applications that use Kvaser‘s CANlib.
- Supports CAN FD, up to 8Mbit/s (with correct physical layer implementation)
 - Quick and easy plug-and-play installation
 - Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
 - Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
 - High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit /s
 - Supports silent mode for analysis tools –listen to the bus without interfering
 - Includes 1 channel breakout cable
 - Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
 - CAN bit rate range from 20kbit/s to 1Mbit/s and operating systems: Linux, Windows (7, 8, 10 and 11)
 - Features error frame detection, error frame generation and galvanic isolation
 
Technical Specifications
Data Transmission Distance
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
CAN, PCIe
Product Range
Kvaser Mini PCIeSeries
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001