Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.760 |
Price for:Each
Minimum: 1
Multiple: 1
€52.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01391-9
Order Code4750119
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BOBD-II 16 Position Receptacle
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
01391-9 is a Kvaser OBD-II DSUB9 adapter cable for the Kvaser Leaf v3. Kvaser’s adapter cables have a ruggedised construction that meets demanding use cases. An in-house designed compact OBD-II connector attaches to the cable with extra strong strain relief, allowing the cable to bend easily to 90°.
- Standard 9-pin Dsub at one end and a 16-pin OBD-II connector at the other
- 30cm cable connects the Kvaser Leaf v3 or any CAN interface to any vehicle with an OBD-II port
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
OBD-II 16 Position Receptacle
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076