Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €737.140 |
Price for:Each
Minimum: 1
Multiple: 1
€737.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No00976-9
Order Code3013862
Technical Datasheet
Convert FromRJ45 Jack
Convert ToD Sub 9 Position Plug
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Kvaser’s Ethercan product range makes it easy to implement the Internet of Things (IoT) concept by enabling data from any CAN product or system to be sent over a corporate network or WAN, using the standard Kvaser CANlib API. Users of the Kvaser Ethercan HS can also choose to connect to the device using the built-in REST API for web-enabled devices, such as smartphones. As a programmable interface, the Kvaser Ethercan HS is suited to advanced applications, such as ECU reflashing. For example, a t program could be created to process CAN messages locally in the device, removing the latency of Wi-Fi and/or Ethernet.
Technical Specifications
Convert From
RJ45 Jack
Product Range
-
Convert To
D Sub 9 Position Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84735020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2