Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €226.100 | 
Price for:Each
Minimum: 1
Multiple: 1
€226.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No00349-1
Order Code4750118
Technical Datasheet
Connector Type AOBD-II Plug Type B
Connector Type BType B OBD-II Receptacle
Cable Length - Imperial49.21ft
Cable Length - Metric15m
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
00349-1 is a Kvaser OBD-II highly durable extension cable. This cable can save wear and tear on your CAN interface's OBD-II connector.
- Moulded OBD-II (SAE J1962) pin connector, Type B (24V)
 - Moulded OBD-II (SAE J1962) socket connector, Type B (24V)
 - Made of durable thermoplastic rubber
 - Gold plated pins on OBD-II connectors for extra reliable contact
 - Termination is built in with a 120 ohm terminating resistor
 - Temperature range from -30°C to 85°C
 - 15m cable length
 
Technical Specifications
Connector Type A
OBD-II Plug Type B
Cable Length - Imperial
49.21ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Type B OBD-II Receptacle
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.263