Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €160.790 |
Price for:Each
Minimum: 1
Multiple: 1
€160.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No00348-4
Order Code4750117
Technical Datasheet
Connector Type AOBD-II Plug Type B
Connector Type BType B OBD-II Receptacle
Cable Length - Imperial32.80ft
Cable Length - Metric10m
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
00348-4 is an OBD-II highly durable extension cable. This cable can save wear and tear on your CAN interface's OBD-II connector.
- Moulded OBD-II (SAE J1962) pin connector, Type B (24V)
- Moulded OBD-II (SAE J1962) socket connector, Type B (24V)
- Made of durable thermoplastic rubber
- Gold plated pins on OBD-II connectors for extra reliable contact
- Termination is built in with a 120 ohm terminating resistor
- Temperature range from -30°C to 85°C
- 10m cable length
Technical Specifications
Connector Type A
OBD-II Plug Type B
Cable Length - Imperial
32.80ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Type B OBD-II Receptacle
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.853