Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €84.410 |
Price for:Each
Minimum: 1
Multiple: 1
€84.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No00347-7
Order Code4750116
Technical Datasheet
Connector Type AOBD-II Plug Type B
Connector Type BType B OBD-II Receptacle
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
00347-7 is a Kvaser OBD-II extension cable. This s a highly durable extension cable of 2.5m in length with pin to socket OBD-II connectors. The cable is made of high quality thermoplastic rubber to ensure excellent flexibility and resilience. All pins are connected. This cable can save wear and tear on your CAN interface's OBD-II connector.
- Moulded OBD-II (SAE J1962) pin connector, Type B (24V)
- Moulded OBD-II (SAE J1962) socket connector, Type B (24V)
- Gold plated pins on OBD-II connectors for extra reliable contact
- Termination is built in with a 120 ohm terminating resistor
- Temperature range from -30°C to 85°C
Technical Specifications
Connector Type A
OBD-II Plug Type B
Cable Length - Imperial
8.2ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Type B OBD-II Receptacle
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292