Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoC-UNIKAT-50
Order Code3531134
Product RangeKramer Cat6a U/FTP LSOH Leads
Also Known AsGTIN UPC EAN: 7291063081355
Technical Datasheet
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €26.060 |
3+ | €24.270 |
Price for:Each
Minimum: 1
Multiple: 1
€26.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-UNIKAT-50
Order Code3531134
Product RangeKramer Cat6a U/FTP LSOH Leads
Also Known AsGTIN UPC EAN: 7291063081355
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction0
Jacket ColourBlue
Cable Length - Metric15.2m
Cable Length - Imperial50ft
Product RangeKramer Cat6a U/FTP LSOH Leads
SVHCTo Be Advised
Product Overview
Unified Cat6a cable assembly that is suitable for a range of video and LAN applications; optimised for Kramer hardware and high quality construction that ensures optimum signal performance.
- 4 Shielded twisted pairs of solid copper conductors, cabled together in an unshielded outer jacket
- High quality shielded connectors with 50u gold plated contacts
- Optimised for Kramer hardware; ideal for use with DGKat™ technology and Kramer HDBaseT extender equipment
- Low smoke & halogen free cable sheath
Contents
Lead only
Technical Specifications
LAN Category
Cat6a
Cable Construction
0
Cable Length - Metric
15.2m
Product Range
Kramer Cat6a U/FTP LSOH Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
50ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78