Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoVIDEO 90 400ML
Order Code832947
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner Applications-
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The VIDEO 90 400ML is a Magnetic-head Cleaner for tape recording equipment whenever abraded tape, dirt or other contaminants affect the sound and picture quality. Compatible with all commonly used materials in video and tape-recorders.
- Liquid under pressure appearance
- Solvent odour
Applications
Industrial
Warnings
Keep away from heat and sources of ignition. Take precautionary measures against static discharges. Equipment should be earthed. Use only non-sparking tools. Do not breathe aerosols or vapours.
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
-
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
UN Hazard Code:1950