Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSOLDABSORB NO CLEAN 1.5M , 0,9 MM
Order Code4165705
Product RangeSOLDABSORB
Also Known As33396 , 1032765
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.070 |
25+ | €4.880 |
50+ | €4.780 |
Price for:Each
Minimum: 1
Multiple: 1
€5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSOLDABSORB NO CLEAN 1.5M , 0,9 MM
Order Code4165705
Product RangeSOLDABSORB
Also Known As33396 , 1032765
Braid MaterialCopper
Width0.9mm
Length1.5m
Dispensing MethodStrip
Volume-
Weight-
Product RangeSOLDABSORB
Product Overview
SOLDABSORB is a no-clean solder absorbant. Application areas like control assemblies, printed circuit boards, electronic components, for freeing components, desoldering plated through holes end preventing short circuits by removing solder bridges.
- 0.9mm, 1.5M roll size
- Fine gauge copper braid with improved wicked action, the residue does not need cleaning
- Solid appearance
- Copper colour
- Non-oxidized and oil free fine gauge copper wire
- Impregnated with a special flux for improved wicking action
- The residue is halide free and non conductive which means it does not need to be cleaned off
- Up to 4 times quicker than wicks based on Rosin, thus reducing the risk of heat damage
- Pure copper braid for excellent thermal conductivity and so faster desoldering at lower temperatures
- No-clean solder absorbant
Technical Specifications
Braid Material
Copper
Length
1.5m
Volume
-
Product Range
SOLDABSORB
Width
0.9mm
Dispensing Method
Strip
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001