Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT 61, 400ML
Order Code4165689
Product RangeKONTAKT 61
Also Known As70513 , 1034482
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.570 |
Price for:Each
Minimum: 1
Multiple: 1
€22.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT 61, 400ML
Order Code4165689
Product RangeKONTAKT 61
Also Known As70513 , 1034482
Lubricant Type-
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangeKONTAKT 61
Product Overview
KONTAKT 61 is a special cleaning, lubricating and anti-corrosive agent designed for all types of electrical contacts and electromechanical moving parts. The solvent mix in KONTAKT 61 dissolves greasy dirt, oil and resinified deposits, forms a sliding and lubricating film, displaces moisture and protects against corrosion. Useful to clean dirty contacts (for corroded contacts we do recommend KONTAKT 60), to lubricate sliding and plug sockets, reduces the susceptibility to wear of contact surfaces, to protect contact surfaces against moisture and corrosion.
- 400ml aerosol fill size
- Long life for new or cleaned contacts
- Bluish transparent colour
- Density at 20°C is approx. 0.76g/cm³
- Evaporation rate (ether = 1) is approx. 5
Technical Specifications
Lubricant Type
-
Volume
400ml
Product Range
KONTAKT 61
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950