Product Information
Product Overview
The KONTAFLON 85 200ML is a completely Dry Lubricant. The lubricating solid particles consist of PTFE (polytetrafluoroethylene). Compared with simple PTFE powder sprays, Kontaflon 85 contains a binder who bonds the PTFE particles firmly to the surface. This binder, together with the PTFE particles, forms a very thin non-wear film. Binder and PTFE have very good heat resistance. In the given temperature range there are only a very few chemicals (alkali metals and hot, concentrated sulphuric acid) which attack the lubricant film. From this viewpoint, it differs from so called gliding coatings, of which the thermal and chemical resistance is determined by the properties of the used resin. It can be used in the vicinity of or on sensitive materials textiles, paper, cardboard, wood. It can be used at extremely low temperatures. It can also be used on sensitive plastics and in presence of aggressive chemicals.
- <lt/>0°C Flash point
- 0.75g/cm³ Relative density
- <gt/>200°C Auto-ignition
Applications
Industrial, Consumer Electronics
Technical Specifications
Dry Film
200ml
-
Spray Bottle
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate