Quantity | Price (ex VAT) |
---|---|
12+ | €22.140 |
Product Information
Product Overview
FLUX SK10 is a solder-active intermediate protector for printed circuit boards. It is Lacquer-like flux solution on a base of natural resins with no additives. KONTAKT CHEMIE Flux SK 10 forms an evenly spreading, transparent protective film. Soft solderable metals (e.g. copper, tin, lead, brass, steel) are protected against corrosion. Solderability is maintained, the protective film does not need to be removed prior to soldering, since it also acts as a highly effective flux. KONTAKT CHEMIE Flux SK 10 is used e.g. in the interim storage of bare PCBs and for parts intended for soldering up, such as solder terminals or cable shoes. It is used to maintain the solderability of lead cast parts (accumulator manufacture) and semi-finished products made from non-ferrous heavy metals.
- 400ml aerosol fill size
- Flash point is <lt/> 0°C
- Density at 20°C FEA 605 of 0.82g/cm³
- Coverage at 15µm film thickness is 0.7m²/200ml can
- Transparent, colourless-yellowish colour
- 30 min drying time in house method
- Usable temperature range from 0°C to 60°C
Technical Specifications
Aerosol
-
No SVHC (07-Nov-2024)
400ml
FLUX SK 10
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate